RS PRO Industrial Circular Connectors, 5 Contacts, Moulded Cable, Plug, Male, IP67

Bulk discount available

Subtotal (1 unit)*

£11.31

(exc. VAT)

£13.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.31
10 +£10.41

*price indicative

RS Stock No.:
557-140
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5

Mounting Type

Moulded Cable

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

M12P5AMWD

COO (Country of Origin):
CN
The RS Pro 5 pin male M12 connector Cable is widely used in automotive and sensor applications. It is unshielded and features a PA66 housing with brass contacts plated in gold. The pole format is 3 pins, with male contacts and a threaded mating type. The connector has a straight body orientation and supports up to 500 mating cycles.

Waterproof IP67 rating guarantees protection against extended immersion under higher pressures
Voltage rating of 60 V AC/DC
Current rating of 4A
Gold-plated brass contacts for corrosion resistance
Threaded mating type
Operating temperature range from -25°C to 80°C
Nickel plated brass shell
Conforms to standards IEC 61076-2-101