RS PRO Industrial Circular Connectors, 6 Contacts, Rear Mount, Plug, Female, IP67
- RS Stock No.:
- 557-136
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£3.76
(exc. VAT)
£4.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 107 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.76 |
| 10 - 24 | £3.46 |
| 25 + | £3.12 |
*price indicative
- RS Stock No.:
- 557-136
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6 | |
| Mounting Type | Rear Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | M12P3AGPF | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Mounting Type Rear Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series M12P3AGPF | ||
- COO (Country of Origin):
- CN
The RS Pro 3-pin male M12 metal back mount socket connector is widely used in automotive and sensor applications. It is unshielded and features a brass housing with brass contacts plated in gold. The pole format is 3 pins, with male contacts and a threaded mating type. The connector has a straight body orientation and supports up to 500 mating cycles. It is designed for sensor and automation applications and uses a PCB termination method, with panel mount mounting type.
Waterproof IP67 rating guarantees protection against extended immersion under higher pressures
Voltage rating of 250V AC/DC
Current rating of 4A
Gold-plated brass contacts for corrosion resistance
Threaded mating type
Operating temperature range from -25°C to 80°C
Nickel plated brass shell
Conforms to standards IEC 61076-2-101
Voltage rating of 250V AC/DC
Current rating of 4A
Gold-plated brass contacts for corrosion resistance
Threaded mating type
Operating temperature range from -25°C to 80°C
Nickel plated brass shell
Conforms to standards IEC 61076-2-101
