Phoenix Contact Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP65, IP67, RC Series

Subtotal (1 pack of 20 units)*

£500.20

(exc. VAT)

£600.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£500.20£25.01

*price indicative

RS Stock No.:
556-602
Mfr. Part No.:
1593076
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Series

RC

COO (Country of Origin):
DE
The Phoenix Contact Robust cable connector is designed to ensure reliable performance in demanding industrial applications. With a straight configuration and M23 thread, the connector provides secure and efficient connections, making it ideal for use in automation technology. Its metal housing offers enhanced durability while maintaining a compact footprint. Engineered for precision, it features six positions, ensuring flexibility in various configurations. The product is shielded for superior noise reduction, contributing to the integrity of signal transmission. Users will appreciate the screw locking mechanism, which ensures secure attachment under challenging conditions.

Metal housing provides superior durability and protection
Optimised for automation applications with reliable signal integrity
Shielding reduces electrical noise for better performance
Easy to use screw locking mechanism adds extra security
Compact design facilitates convenient installation in tight spaces
Meets stringent industry standards for quality and performance