Phoenix Contact Circular Connector, 26 Contacts, Front Mount, Plug, Male, IP67, HC Series

Subtotal (1 pack of 24 units)*

£966.72

(exc. VAT)

£1,160.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£966.72£40.28

*price indicative

RS Stock No.:
556-599
Mfr. Part No.:
1590282
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

26

Mounting Type

Front Mount

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

HC

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is designed for front mounting applications, offering a robust solution for seamless connectivity. Engineered with a screw locking mechanism, it guarantees secure and reliable connections, making it ideal for demanding industrial environments. With 26 positions and a pin contact connection type, it ensures versatility in various signal applications. The connector's superior shielding enhances performance by reducing electromagnetic interference, thus maintaining signal integrity. Furthermore, it boasts an impressive temperature range and a high degree of protection, ensuring its durability and longevity even under challenging conditions, making it an essential component for any industrial setup.

Metal housing design offers increased durability and protection
Shielded construction minimises electromagnetic interference
IP67 rated for protection against dust and water ingress
Environmentally compliant fulfilling EU RoHS substance requirements
Lightweight structural design aids in efficient mounting and handling
Facilitates solder connection for dependable and resilient electrical contacts