Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, RF Series
- RS Stock No.:
- 556-591
- Mfr. Part No.:
- 1614000
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£1,843.40
(exc. VAT)
£2,212.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £1,843.40 | £92.17 |
*price indicative
- RS Stock No.:
- 556-591
- Mfr. Part No.:
- 1614000
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 17 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | RF | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector delivers a dependable solution for various applications, combining robust construction with exceptional performance features. Designed for straight connections, its screw locking mechanism ensures a secure fit, providing peace of mind in demanding environments. Capable of withstanding challenging conditions, the connector is IP67 rated, offering resistance to dust and moisture. This component supports effective communication and power transmission, making it suitable for automation and control systems in industrial settings.
Equipped with 17 positions for versatile connectivity
Crimp connection method allows for easy installation and maintenance
Constructed from high grade steel for durability in demanding environments
Able to operate over a wide temperature range for versatility in varied applications
Environmentally compliant with EU RoHS which ensuring safety and sustainability
Compact design optimises space without compromising functionality
Crimp connection method allows for easy installation and maintenance
Constructed from high grade steel for durability in demanding environments
Able to operate over a wide temperature range for versatility in varied applications
Environmentally compliant with EU RoHS which ensuring safety and sustainability
Compact design optimises space without compromising functionality