Phoenix Contact Circular Connector, 16 Contacts, Front Mount, M23 Connector, Socket, Female, IP67
- RS Stock No.:
- 556-589
- Mfr. Part No.:
- 1613786
- Brand:
- Phoenix Contact
Subtotal (1 pack of 16 units)*
£237.12
(exc. VAT)
£284.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £237.12 | £14.82 |
*price indicative
- RS Stock No.:
- 556-589
- Mfr. Part No.:
- 1613786
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 16 | |
Mounting Type | Front Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector offers a reliable and efficient solution for front mounting applications. Designed for versatility, it features a screw locking mechanism and is equipped with M23 threading. With 16 positions and a socket contact connection type, this connector is tailored for various signal applications. The robust construction, including a zinc die cast housing and copper zinc alloy turned parts, ensures durability and high performance even in challenging environments. Its IP67 rating guarantees protection against dust and moisture, making it an ideal choice for industrial settings.
Angled fixed design facilitates easy installation in tight spaces
Crimp connection method enhances wire stability and reliability
Robust housing materials ensure longevity in industrial environments
Compatibility with the RF series enables seamless integration with existing systems
Standard directional rotation simplifies connectivity
Made to order option provides flexibility for specific project needs
Crimp connection method enhances wire stability and reliability
Robust housing materials ensure longevity in industrial environments
Compatibility with the RF series enables seamless integration with existing systems
Standard directional rotation simplifies connectivity
Made to order option provides flexibility for specific project needs