Phoenix Contact Circular Connector, 28 Contacts, Front Mount, Plug, Male, IP67, HC Series
- RS Stock No.:
- 555-997
- Mfr. Part No.:
- 1590418
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£39.92
(exc. VAT)
£47.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £39.92 |
10 + | £36.73 |
*price indicative
- RS Stock No.:
- 555-997
- Mfr. Part No.:
- 1590418
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 28 | |
Mounting Type | Front Mount | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | HC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 28 | ||
Mounting Type Front Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series HC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is engineered to deliver exceptional performance and reliability in various applications. With its robust design and straightforward installation, it seamlessly integrates into systems that require a reliable connection. The product utilises a screw locking mechanism and is characterised by its straight design and superior shielding, making it an ideal choice for signal transmission. Built from high quality materials, this connector is not only durable but also compliant with important industry standards, ensuring it meets the demands of modern electronic needs.
Suitable for various signal applications
Compliant with RoHS II showcasing eco friendliness
Designed for a wide operating temperature range
IP67 rated for exceptional dust and water protection
Durable materials used for longevity in harsh environments
Supports standard insertion and withdrawal cycles
Compliant with RoHS II showcasing eco friendliness
Designed for a wide operating temperature range
IP67 rated for exceptional dust and water protection
Durable materials used for longevity in harsh environments
Supports standard insertion and withdrawal cycles