Phoenix Contact Industrial Circular Connectors, 3 Contacts, Cable Mount, 7/8 in Connector, Plug, Male, IP67, SACC Series

Bulk discount available

Subtotal (1 unit)*

£20.28

(exc. VAT)

£24.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£20.28
10 +£18.65

*price indicative

RS Stock No.:
536-022
Mfr. Part No.:
1521290
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Mounting Type

Cable Mount

Connector Size

7/8 in

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Circular Connector is engineered for robust and universal applications, particularly where a reliable connection is paramount. With a thoughtfully designed plug that adheres to a 7/8 inch 16UNF thread type, this product combines durability and ease of use through its renowned screw connection method. The connector not only boasts a substantial level of ingress protection (IP67) but also operates efficiently across a broad temperature range, making it suitable for severe environmental conditions.

Designed for easy assembly and compatibility with both ferrules and solid wires
Suitable for a wide variety of industrial applications due to its universal sensor type
Efficient sidebar cable outlet configuration for optimal space utilisation
Supports extensive conductor connection cross sections for versatile applications
Robust insertion and withdrawal cycle performance ensures reliability in demanding conditions