Phoenix Contact Circular Connector, 5 Contacts, Front Mount, Socket, Female, IP66, IP68, IP69, PRC Series
- RS Stock No.:
- 535-910
- Mfr. Part No.:
- 1308652
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£9.23
(exc. VAT)
£11.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £9.23 |
10 - 24 | £8.49 |
25 + | £7.67 |
*price indicative
- RS Stock No.:
- 535-910
- Mfr. Part No.:
- 1308652
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Front Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP66, IP68, IP69 | |
Series | PRC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Device Connector front mounting is a sophisticated solution designed for versatile applications across various industries. Built for robust performance, this connector offers exceptional electrical and environmental stability, making it suitable for challenging conditions. The innovative design incorporates screw connection methods that ensure secure contact, while its compact dimensions allow for efficient space utilisation. As part of the PRC 20 series, it combines durability with an efficient connection profile, supporting a wide range of conductor sizes.
Provides enhanced flexibility during installation and maintenance
Ensures reliable operation in extreme environmental conditions
Facilitates quick and error free installation through colour coding
Lightweight design for easy handling and integration
Offers multiple connection methods to suit diverse application needs
Complies with stringent environmental standards for sustainability
Ensures reliable operation in extreme environmental conditions
Facilitates quick and error free installation through colour coding
Lightweight design for easy handling and integration
Offers multiple connection methods to suit diverse application needs
Complies with stringent environmental standards for sustainability