Phoenix Contact Industrial Circular Connectors, 3 Contacts, Cable Mount, Socket, Female, IP65, IP67, IP69K, IPD Series
- RS Stock No.:
- 535-847
- Mfr. Part No.:
- 1088674
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£9.38
(exc. VAT)
£11.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 41 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £9.38 |
10 - 24 | £8.64 |
25 + | £7.79 |
*price indicative
- RS Stock No.:
- 535-847
- Mfr. Part No.:
- 1088674
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP65, IP67, IP69K | |
Series | IPD | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67, IP69K | ||
Series IPD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector exemplifies robust engineering designed for demanding industrial environments. Tailored for convenience, it employs a push lock connection method that simplifies installation, ensuring reliable power distribution with minimal effort. This installation connector is suitable for a variety of applications, supporting diverse conductor sizes for maximum versatility. Built with durability in mind, it boasts an impressive degree of protection, rated IP66, IP68, and IP69K, ensuring resilience against harsh conditions. With a sleek, light grey housing, this connector not only performs well but also integrates seamlessly into various systems.
Facilitates tool free locking for effortless installation even in tight spaces
Meets stringent safety standards to ensure secure operation across multiple applications
Compact design that optimises space without compromising on performance
Resistant to UV radiation making it suitable for outdoor applications
Delivers easy accessibility for maintenance and upgrades reducing downtime
Manufactured using high quality materials for enhanced longevity and durability
Meets stringent safety standards to ensure secure operation across multiple applications
Compact design that optimises space without compromising on performance
Resistant to UV radiation making it suitable for outdoor applications
Delivers easy accessibility for maintenance and upgrades reducing downtime
Manufactured using high quality materials for enhanced longevity and durability