Phoenix Contact Industrial Circular Connectors, 3 Contacts, Cable Mount, Socket, Female, IP65, IP67, IP69K, IPD Series

Bulk discount available

Subtotal (1 unit)*

£8.94

(exc. VAT)

£10.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.94
10 - 24£8.22
25 +£7.42

*price indicative

RS Stock No.:
535-844
Mfr. Part No.:
1088665
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67, IP69K

Series

IPD

COO (Country of Origin):
DE
The Phoenix Contact Connector is designed to provide reliable, tool free access for power distribution in a variety of environments. Leveraging an innovative Push lock connection method, it simplifies the installation process while ensuring robust connectivity. Engineered to withstand harsh conditions, this connector is compliant with IP66, IP68, and IP69K ratings, making it ideal for outdoor and industrial use. Its compact design allows for easy integration into tight spaces while maintaining a high degree of mechanical and environmental protection.

Robust construction ensures longevity and reliability in harsh environments
Quick and easy installation saves time with its intuitive operation
Compact dimensions allow for efficient use of space in control cabinets
Durable materials ensure a high resistance to impact and environmental stress
Compatible with a range of mandatory accessories for expanded functionality
Efficient heat resistance enhances the performance under high temperature conditions