Phoenix Contact Industrial Circular Connectors, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP65, IP67, SACC
- RS Stock No.:
- 535-813
- Mfr. Part No.:
- 1482521
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£14.85
(exc. VAT)
£17.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £14.85 |
10 + | £13.66 |
*price indicative
- RS Stock No.:
- 535-813
- Mfr. Part No.:
- 1482521
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Connector Size | M8 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP65, IP67 | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is designed for versatile applications, featuring three positions for universal connections. Tailored for robust environments, it boasts a push lock spring connection that simplifies the setup process while ensuring reliability. Crafted with durability in mind, the connector is unshielded, allowing it to maintain consistent functionality across various conditions. The angled M8 configuration enables streamlined assembly, optimising space and facilitating ease of use.
Constructed from premium materials for increased durability and longevity
Offers IP65 and IP67 ratings which ensuring resistance to water and dust
Lightweight making it easy to handle and install
Colour coded and numerically identified contact levers simplify wiring assignments
High degree of protection guarantees safe operation in challenging environments
Environmentally compliant fulfilling EU RoHS requirements
Offers IP65 and IP67 ratings which ensuring resistance to water and dust
Lightweight making it easy to handle and install
Colour coded and numerically identified contact levers simplify wiring assignments
High degree of protection guarantees safe operation in challenging environments
Environmentally compliant fulfilling EU RoHS requirements