Phoenix Contact Circular Connector, 3 Contacts, Front Mount, M16 Connector, IP65, IP67, 1641497 Series
- RS Stock No.:
- 522-364
- Mfr. Part No.:
- 1641497
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£109.70
(exc. VAT)
£131.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £109.70 | £10.97 |
*price indicative
- RS Stock No.:
- 522-364
- Mfr. Part No.:
- 1641497
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Front Mount | |
| Connector Size | M16 | |
| IP Rating | IP65, IP67 | |
| Series | 1641497 | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Front Mount | ||
Connector Size M16 | ||
IP Rating IP65, IP67 | ||
Series 1641497 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through is designed for external panel mounting, featuring a manual solder/slip-on connection with a 2.8 x 0.8 mm pin configuration. It supports 3 positions, providing a compact and efficient solution for connecting wires or cables through the panel. This feed-through is ideal for applications in control panels or other electrical systems where secure and easy installation is required.
Degree of pollution 3
Rated surge voltage 4 kV
PA housing
Rated surge voltage 4 kV
PA housing
