Phoenix Contact Connector, Cable, M23 Connector, Plug and Socket, Male and Female Contacts, IP67, K-7E Series
- RS Stock No.:
- 522-336
- Mfr. Part No.:
- 1620413
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£422.46
(exc. VAT)
£506.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £422.46 | £211.23 |
*price indicative
- RS Stock No.:
- 522-336
- Mfr. Part No.:
- 1620413
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67 | |
| Series | K-7E | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-7E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector in moulded plastic is engineered for versatility and durability, designed to meet the requirements of various industrial applications. Its robust construction ensures reliable performance in challenging environments while providing an effective way to connect power and signal cables. The user friendly design promotes easy and secure connections, adhering to stringent safety standards, which makes it a perfect choice for use in plant, controller, and electrical device engineering. With its exceptional protection from environmental influences, this connector is an ideal solution for outdoor applications. The colour coded outer sheath aids in identification and enhances operational efficiency.
Designed for straightforward installation and secure connections
Robust moulded design protects against environmental factors
Colour coded sheath for easy identification and operation
Adheres to high safety standards for user protection
Flexibility in application across various sectors
Supports extensive operational temperature ranges
Robust moulded design protects against environmental factors
Colour coded sheath for easy identification and operation
Adheres to high safety standards for user protection
Flexibility in application across various sectors
Supports extensive operational temperature ranges
