Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, 1607 Series
- RS Stock No.:
- 521-681
- Mfr. Part No.:
- 1607279
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£706.60
(exc. VAT)
£847.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £706.60 | £70.66 |
*price indicative
- RS Stock No.:
- 521-681
- Mfr. Part No.:
- 1607279
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 12 | |
Mounting Type | Front Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | 1607 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 1607 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting offers a robust and reliable solution for your connectivity needs. Designed with an angled fixed structure and a screw locking mechanism, it ensures a secure connection under various conditions. With its compact flange dimensions and durable materials, it excels in performance while maintaining compatibility across multiple applications. The integrated crimp connection and shielded design enhance signal integrity, making it ideal for demanding environments.
Suitable for a wide range of applications from automation to automotive
IP67 rated providing excellent protection against dust and moisture
High operational temperature range ensures reliability in extreme conditions
Constructed from high quality materials for durability and longevity
Complies with EU RoHS requirements reflecting a commitment to environmental safety
IP67 rated providing excellent protection against dust and moisture
High operational temperature range ensures reliability in extreme conditions
Constructed from high quality materials for durability and longevity
Complies with EU RoHS requirements reflecting a commitment to environmental safety