Phoenix Contact Circular Connectors, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP66, IP68, IP69K, M23 Series
- RS Stock No.:
- 521-647
- Mfr. Part No.:
- 1628881
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£18.56
(exc. VAT)
£22.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £18.56 |
| 10 + | £17.08 |
*price indicative
- RS Stock No.:
- 521-647
- Mfr. Part No.:
- 1628881
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69K | |
| Series | M23 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69K | ||
Series M23 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact M23 PRO series straight short cable connector with a shielded design for enhanced signal integrity. Features a screw locking mechanism for secure mating. Equipped with pin-type contacts and a crimp connection for reliable termination. Suitable for industrial applications requiring robust and durable connectivity.
Solutions with cross-manufacturer compatibility for standard and fast locking systems
Reliable under the harshest conditions: cable connectors with vibration brake
Modern, consistent design for highly convenient operation
Reliable under the harshest conditions: cable connectors with vibration brake
Modern, consistent design for highly convenient operation
Related links
- Phoenix Contact Circular Connectors Cable Mount Plug IP66 IP69K, M23 Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP66 IP69K, M23 Series
- Phoenix Contact Circular Connector Cable Plug IP66 IP69K, M23 PRO Series
- Phoenix Contact Circular Connector Cable Plug IP66 IP69K, M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Cable Mount Plug IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, M23 PRO
