Phoenix Contact Connector, 5 Contacts, Thread Mount, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 520-401
- Mfr. Part No.:
- 1646350
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£33.04
(exc. VAT)
£39.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £33.04 |
10 + | £30.40 |
*price indicative
- RS Stock No.:
- 520-401
- Mfr. Part No.:
- 1646350
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Thread Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Thread Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power Connector is a robust solution for reliable power supply applications in industrial settings. With its innovative push-lock spring connection, this connector allows for effortless, tool-free operation, ensuring quick and secure connections. Designed for a range of cable diameters, this socket straight M12 connector is ideal for varied installation requirements. Its durable construction, including a zinc die-cast knurl and PA 6 materials, guarantees longevity while maintaining a high standard of performance. The integration of intuitive colour-coded and numeric identification further simplifies the wiring process, making installation efficient and user-friendly. This connector meets stringent standards, ensuring it can withstand harsh environmental conditions while delivering dependable connectivity.
Time saving push lock convenience for rapid connections
Intuitive identification aids efficient litz wire assignment
Integrated Push in Technology facilitates easy conductor insertion
Proven spring cage technology ensures a secure connection
IP67 protection level safeguards against environmental factors
Wide temperature range accommodates diverse operational settings
Easy compatibility with both ferrules and solid conductors
Mechanical robustness ensures reliability over extended use
Intuitive identification aids efficient litz wire assignment
Integrated Push in Technology facilitates easy conductor insertion
Proven spring cage technology ensures a secure connection
IP67 protection level safeguards against environmental factors
Wide temperature range accommodates diverse operational settings
Easy compatibility with both ferrules and solid conductors
Mechanical robustness ensures reliability over extended use