Phoenix Contact Connector, 3 Contacts, Cable Mount, Socket, Female, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 519-972
- Mfr. Part No.:
- 1313325
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£11.37
(exc. VAT)
£13.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £11.37 |
10 + | £10.46 |
*price indicative
- RS Stock No.:
- 519-972
- Mfr. Part No.:
- 1313325
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP66, IP68, IP69 | |
Series | PRC 20 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact coupler connector from the PRC 20 series is engineered for exceptional reliability and performance in demanding environments. With a robust design featuring a combination of screw and crimp connection methods, it ensures secure and stable electrical connectivity. Designed for versatility, it accommodates a range of conductor cross sections while maintaining a compact footprint. The prc 20/3-c4-fc-fs2.5 facilitates seamless integration into BUS applications, providing an optimal solution for high-current transmission in confined spaces. Its high protection ratings guarantee durability, making it suitable for use in both industrial and commercial settings. The device combines practicality with innovative features offering ease of installation and maintenance, contributing to enhanced operational efficiency.
Compact design maximises space while supporting current transmission up to 20 A
Duo-Unlock technology stands out by enhancing installation flexibility
Constructed to withstand extreme ambient conditions without compromising performance
Mechanical and colour coding simplifies initial setup, minimising errors
Halogen-free materials contribute to a safer operating environment
High degrees of protection ensure reliability even in harsh environments
Dual release methods facilitate easy disconnection, whether by tool or hand
Lightweight design enables straightforward handling during installation
Duo-Unlock technology stands out by enhancing installation flexibility
Constructed to withstand extreme ambient conditions without compromising performance
Mechanical and colour coding simplifies initial setup, minimising errors
Halogen-free materials contribute to a safer operating environment
High degrees of protection ensure reliability even in harsh environments
Dual release methods facilitate easy disconnection, whether by tool or hand
Lightweight design enables straightforward handling during installation