Phoenix Contact Connector, 2 Contacts, Front Mount, Plug, Male, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 519-965
- Mfr. Part No.:
- 1313276
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£8.85
(exc. VAT)
£10.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £8.85 |
10 - 24 | £8.14 |
25 + | £7.35 |
*price indicative
- RS Stock No.:
- 519-965
- Mfr. Part No.:
- 1313276
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 2 | |
Mounting Type | Front Mount | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP66, IP68, IP69 | |
Series | PRC 20 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Mounting Type Front Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Device connector exemplifies innovation in front mounting solutions. Designed for optimal efficiency, it facilitates reliable connections while minimizing the footprint on your device's front panel. Its dual functionality allows for both tool and hand release, making installation and maintenance a streamlined process. Engineered for extreme conditions, this connector stands up to challenging environments without compromising performance. With an extensive range of electrical specifications, it accommodates various requirements, ensuring versatility across applications. The sleek, black housing not only adds to the aesthetic but also assures durability and impact resistance, making it ideal for demanding settings.
Duo Unlock technology enhances installation flexibility
Compatible with a range of conductor sizes for versatile applications
Sturdy flammability rating ensures safety in critical environments
Mechanical and color coding simplifies setup and reduces errors
Robust degrees of protection allow reliable operation in harsh conditions
Halogen free materials contribute to safety and environmental compliance
Effective derating characteristics ensure lasting performance against overload conditions
Compatible with a range of conductor sizes for versatile applications
Sturdy flammability rating ensures safety in critical environments
Mechanical and color coding simplifies setup and reduces errors
Robust degrees of protection allow reliable operation in harsh conditions
Halogen free materials contribute to safety and environmental compliance
Effective derating characteristics ensure lasting performance against overload conditions