Phoenix Contact Industrial Circular Connectors, 5 Contacts, Front Mount, Socket, Female, IP66, IP68, IP69, 1309 Series
- RS Stock No.:
- 519-960
- Mfr. Part No.:
- 1309418
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£13.48
(exc. VAT)
£16.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £13.48 |
10 + | £12.40 |
*price indicative
- RS Stock No.:
- 519-960
- Mfr. Part No.:
- 1309418
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Front Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP66, IP68, IP69 | |
Series | 1309 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69 | ||
Series 1309 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Device Connector Front Mounting is engineered to provide reliable performance in various applications. With its innovative design, it allows for streamlined connections that maximise space utilisation on the device front. The product delivers high current transmission capabilities, ensuring effective power distribution even under extreme conditions. Its robust construction, coupled with effective coding, facilitates quick installation and error-free setup, making it suitable for both professional electricians and DIY enthusiasts. Whether in a commercial or industrial setting, this connector adapts seamlessly to diverse connectivity needs, combining safety, efficiency, and structural integrity.
Designed for optimal performance in DC applications
Utilises duo unlock technology for enhanced installation flexibility
Provides high degrees of protection ensuring reliability in challenging environments
Incorporates mechanical and colour coding for straightforward and error free connections
Manufactured with halogen free materials to meet environmental standards
Features an accessible release option that accommodates both tool assisted and manual operation
Utilises duo unlock technology for enhanced installation flexibility
Provides high degrees of protection ensuring reliability in challenging environments
Incorporates mechanical and colour coding for straightforward and error free connections
Manufactured with halogen free materials to meet environmental standards
Features an accessible release option that accommodates both tool assisted and manual operation