Phoenix Contact Circular Connectors, 9 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 519-886
- Mfr. Part No.:
- 1243688
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£18.54
(exc. VAT)
£22.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £18.54 |
10 + | £17.06 |
*price indicative
- RS Stock No.:
- 519-886
- Mfr. Part No.:
- 1243688
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 9 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed to provide robust connectivity solutions for various industrial applications. Featuring a straight and shielded design, it ensures reliable signal transmission while maintaining a high degree of protection against environmental influences. The SPEEDCON locking system allows for rapid connection and disconnection, enhancing efficiency in field operations. Constructed with lead free materials in accordance with RoHS II standards, this connector promotes safety and compliance in sensitive applications, making it an ideal choice for professionals seeking durability and performance in their connectivity needs.
High EMC protection guarantees reliable signal transmission in challenging environments
Solder connection technology accommodates various litz wires for enhanced versatility
Remarkable degree of protection ensures safe use even in harsh conditions
IP67 degree of protection delivers excellence against dust and water ingress
Solder connection technology accommodates various litz wires for enhanced versatility
Remarkable degree of protection ensures safe use even in harsh conditions
IP67 degree of protection delivers excellence against dust and water ingress