Phoenix Contact Circular Connectors, 12 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series

Bulk discount available

Subtotal (1 unit)*

£17.94

(exc. VAT)

£21.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£17.94
10 +£16.50

*price indicative

RS Stock No.:
519-884
Mfr. Part No.:
1243590
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector redefines connectivity with its exceptional design tailored for demanding industrial applications. The straight, shielded model ensures reliable data transmission while maintaining a compact footprint, making it an ideal choice for environments where space is at a premium. Its innovative SPEEDCON locking system facilitates quick and secure connections, significantly reducing installation time. The high degree of IP67 protection further guarantees its performance, safeguarding against dust and moisture to ensure uninterrupted operation even in challenging environments. Coupled with compliance to RoHS II regulations, this connector is perfect for environmentally conscious projects, encapsulating efficiency without compromising safety or sustainability.

Constructed from high quality materials to withstand rigorous industrial conditions
Compatible with a diverse range of cables for versatile application possibilities
Lead free design in accordance with environmental standards for safe use
Lightweight yet durable making it easy to handle during installations
Incorporates crimp connection methodology for secure and effective signal integrity