Phoenix Contact Circular Connector, 5 Contacts, Rear Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 519-871
- Mfr. Part No.:
- 1238569
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£667.25
(exc. VAT)
£800.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £667.25 | £26.69 |
*price indicative
- RS Stock No.:
- 519-871
- Mfr. Part No.:
- 1238569
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Rear Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP65, IP67 | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is engineered for seamless integration and high performance in compact spaces. The innovative design accommodates power requirements with a five position pin configuration and an M12 L code, ensuring reliable connectivity. Designed with user convenience in mind, it features a 0.5 metre cable length comprising robust PEX litz wire. The rear mounting mechanism simplifies installation, while the included locking nut provides additional security. Moreover, the lead free construction meets strict RoHS II standards, appealing to environmentally conscious applications.
Mechanical tightening limitation ensures a stable and durable seal
Preassembled with litz wires enables immediate operational use
Customisable assemblies and wire lengths cater to specific requirements
Sealed on the litz wire side enhances leak tightness for demanding conditions
Optional EMC nut provides improved transmission safety through enhanced shielding
Preassembled with litz wires enables immediate operational use
Customisable assemblies and wire lengths cater to specific requirements
Sealed on the litz wire side enhances leak tightness for demanding conditions
Optional EMC nut provides improved transmission safety through enhanced shielding