Phoenix Contact Circular Connector, 3 Contacts, Rear Mount, M12 Connector, Socket, Male, IP66, IP68, IP69K, PRC 35
- RS Stock No.:
- 519-684
- Mfr. Part No.:
- 1409220
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£96.10
(exc. VAT)
£115.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £96.10 | £9.61 |
*price indicative
- RS Stock No.:
- 519-684
- Mfr. Part No.:
- 1409220
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 3 | |
Mounting Type | Rear Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
IP Rating | IP66, IP68, IP69K | |
Series | PRC 35 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69K | ||
Series PRC 35 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Device Connector Rear Mounting designed for high-voltage applications. The connector features a crimp connection method and is rated for 690 V AC and 32 A. It is made from PPE housing material, ensuring durability and reliability.
3 position female
black colour
cable length is 150 mm
Conductor cross section 4 mm sq
black colour
cable length is 150 mm
Conductor cross section 4 mm sq