Phoenix Contact Connector, M17 Connector, Plug and Socket, Male and Female Contacts, IP67, K-7E Series
- RS Stock No.:
- 519-375
- Mfr. Part No.:
- 1619325
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£267.54
(exc. VAT)
£321.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £267.54 | £133.77 |
*price indicative
- RS Stock No.:
- 519-375
- Mfr. Part No.:
- 1619325
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Connector Size | M17 | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
IP Rating | IP67 | |
Series | K-7E | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Connector Size M17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-7E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact connector boasts a robust design suitable for a variety of demanding environments. Made from durable materials, it ensures reliability and longevity in high performance applications. The moulded plastic construction provides excellent protection against mechanical stress, while the IP67 rating offers superior resistance to dust and moisture ingress. With a straightforward screw locking mechanism, installation is both secure and user friendly. This connector is specifically engineered for seamless integration in electrical device engineering, enhancing the efficiency of plant operations. Its impressive specifications cater to intricate industrial setups, providing peace of mind for users requiring dependable connectivity. The attention to detail in manufacturing guarantees optimal performance even in challenging conditions, making this connector an indispensable component for modern automation needs.
Designed for seamless integration in industrial applications
Ensures enhanced connectivity for reliable performance
Manufactured to meet high standards of electrical engineering
Supports high flexibility with customer specific assemblies
Equipped with 100% electrically tested components for safe operation
Ensures enhanced connectivity for reliable performance
Manufactured to meet high standards of electrical engineering
Supports high flexibility with customer specific assemblies
Equipped with 100% electrically tested components for safe operation