Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 519-288
- Mfr. Part No.:
- 1607666
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 519-288
- Mfr. Part No.:
- 1607666
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M17 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector serves as a reliable solution for various industrial applications, designed with a screw locking mechanism and a robust metal housing to ensure durability. The product features a shielded design, providing consistent EMC protection while safely connecting cables of varying diameters between 8 mm and 10 mm. Built to withstand harsh environments, it offers a high degree of protection rated at IP67, ensuring functionality in challenging conditions. Its versatile design allows for both crimp connections, further enhancing its adaptability across a range of electrical engineering needs.
Incorporates a threading type of M17 for secure connections
Constructed with advanced materials like FPM and PA 6.6 for added robustness and reliability
Capable of carrying a maximum current of up to 25 A for demanding applications
Facilitates easy assembly thanks to its crimp connection method
Compatible with various accessories enabling flexible use and installation options
Constructed with advanced materials like FPM and PA 6.6 for added robustness and reliability
Capable of carrying a maximum current of up to 25 A for demanding applications
Facilitates easy assembly thanks to its crimp connection method
Compatible with various accessories enabling flexible use and installation options