Phoenix Contact Connector, 5 Contacts, Cable, Socket, Female, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 519-280
- Mfr. Part No.:
- 1414741
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 519-280
- Mfr. Part No.:
- 1414741
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Cable | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP66, IP68, IP69K | |
Series | QPD | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Circular Connector is a robust connector distributor designed specifically for Ethernet applications. The shielded design, made from Polyamide and silver-plated material, ensures durability and protection in demanding environments.
4 plus PE positions
Insulation displacement connection technology
Halogen free
Insulation displacement connection technology
Halogen free