Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M12 Connector, Plug, Male, IP67, SACC Series

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
519-205
Mfr. Part No.:
1552256
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is engineered for front mounting, offering a reliable connection for a variety of applications. Designed to meet the stringent requirements of PROFINET CAT5 standards, it facilitates seamless data transmission. The M12 SPEEDCON connection type ensures quick and secure installations, visible through its well designed M16 x 1.5 thread. With a focus on durability and efficiency, this connector is suitable for industrial environments and can withstand a wide temperature range. The potted TPE litz wire construction guarantees optimal performance and protection against environmental influences.

Constructed for high transmission safety with an optional EMC nut
Rated for use in both fixed and flexible installations under challenging conditions
Suitable for outdoor applications with additional protective measures
Backed by compliance with EU RoHS substance regulations
Designed for compatibility with various signal data and power transmission needs
Supports extensive electrical and mechanical operating conditions