Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 519-105
- Mfr. Part No.:
- 1618613
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 519-105
- Mfr. Part No.:
- 1618613
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M17 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered for high performance connectivity in demanding environments. With its straight design and SPEEDCON mechanism, this connector offers a robust connection solution tailored for various applications in automation, control cabinet, and electrical device engineering. Boasting a degree of protection rated at IP67, it ensures reliable operation even under challenging conditions. This product is designed for easy installation with a crimp connection method, promoting efficiency and safety.
Suitable for outdoor applications when adequately protected
Integrated crimp connection method promotes secure and reliable links
Meets stringent safety standards suitable for use in industrial applications
Offers a variety of options for colour coding to enhance cable management
Lightweight design ensures minimal impact on overall system weight
Backed by extensive approvals including cUL and UL recognition
Integrated crimp connection method promotes secure and reliable links
Meets stringent safety standards suitable for use in industrial applications
Offers a variety of options for colour coding to enhance cable management
Lightweight design ensures minimal impact on overall system weight
Backed by extensive approvals including cUL and UL recognition