Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 519-094
- Mfr. Part No.:
- 1613577
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 519-094
- Mfr. Part No.:
- 1613577
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is designed with precision engineering to ensure reliable and robust connections in various industrial applications. It features a straight configuration with a screw locking mechanism for enhanced stability, making it perfect for environments where durability is essential. The product integrates several advanced features such as a degree of protection up to IP67, ensuring that it remains fully functional even in challenging conditions. With the capability to handle diverse cable diameters, this product accommodates a variety of installation needs. It is equipped with a crimp connection method, ensuring both flexibility and a secure attachment to cables.
Designed to provide consistent EMC protection for reliable performance
Efficient crimp connection method ensures strong and durable assembly
High degree of protection against dust and water ingress
Suitable for a wide range of applications in power engineering
Meets rigorous safety standards for electrical installations
Allows for easy integration into existing systems
Efficient crimp connection method ensures strong and durable assembly
High degree of protection against dust and water ingress
Suitable for a wide range of applications in power engineering
Meets rigorous safety standards for electrical installations
Allows for easy integration into existing systems
