Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 519-091
- Mfr. Part No.:
- 1613564
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 519-091
- Mfr. Part No.:
- 1613564
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed to deliver reliable connectivity in industrial applications. Engineered for optimal performance, it features a robust, straight design that integrates seamlessly into a variety of systems. The sturdy construction is made to withstand challenging environments, ensuring consistent operation. With a high degree of protection and an extensive temperature range, this product guarantees durability and efficiency. Its versatility allows for various cable diameters, catering to diverse connection needs.
IP67 rated providing excellent protection against dust and water
Crimp connection method supports secure and reliable operation
Multiple positions enable flexibility in use
Built to comply with RoHS II requirements
Materials chosen for optimal environmental resistance
Crimp connection method supports secure and reliable operation
Multiple positions enable flexibility in use
Built to comply with RoHS II requirements
Materials chosen for optimal environmental resistance
