Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 519-086
- Mfr. Part No.:
- 1605865
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 519-086
- Mfr. Part No.:
- 1605865
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Front Mount | |
Connector Size | M40 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | SM | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting with knurled nut is engineered to offer exceptional functionality and reliability in diverse industrial applications. This connector integrates a screw locking mechanism and is designed with M40 thread type for secure assembly. Its robust build ensures that it can withstand demanding environments, making it suitable for various uses in plant, controller, and electrical device engineering. Featuring a straight connection profile, this device connector promotes ease of installation while maintaining a high level of safety and effectiveness. It accommodates multiple positions, enabling versatile connections tailored to specific operational requirements.
Facilitates crimp connection method for reliable electrical contacts
Constructed from durable materials which ensuring long lasting operation
Compatible with various conductor sizes for flexibility in application
IP67 rated providing excellent dust and water resistance
Includes comprehensive safety notes to prevent misuse and ensure reliable performance
Constructed from durable materials which ensuring long lasting operation
Compatible with various conductor sizes for flexibility in application
IP67 rated providing excellent dust and water resistance
Includes comprehensive safety notes to prevent misuse and ensure reliable performance