Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 519-077
- Mfr. Part No.:
- 1605509
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 519-077
- Mfr. Part No.:
- 1605509
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 6 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | SF | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector offers a robust solution for dependable electrical connections in industrial applications. Designed for seamless integration, it features a straight long configuration for M23 standards, ensuring compatibility with various mating connectors. Its reliable crimp connection method provides exceptional vibration resistance, which is paramount in dynamic environments. This connector guarantees superior shielding and boasts an impressive IP67 degree of protection, making it suitable for both indoor and outdoor uses.
Compatible with M23 standards for easy integration
Vibration resistant assembly ideal for dynamic applications
Facilitates flexible cable diameter connections
High quality materials maintain integrity under extreme conditions
Meets RoHS II compliance for environmentally friendly operation
Vibration resistant assembly ideal for dynamic applications
Facilitates flexible cable diameter connections
High quality materials maintain integrity under extreme conditions
Meets RoHS II compliance for environmentally friendly operation