Phoenix Contact Circular Connector, 4 Contacts, Plug-In, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 519-066
- Mfr. Part No.:
- 1422847
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 519-066
- Mfr. Part No.:
- 1422847
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Plug-In | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP65, IP67 | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data connector is crafted to meet the demanding requirements of modern industrial applications, specifically tailored for the PROFINET environment. Designed as a 4 position, shielded plug with an angled M12 configuration, it ensures reliable data transmission up to 100 Mbps. Its compact structure optimises wiring space while maintaining a robust build suitable for various outdoor environments. This connector not only aligns with strict interconnection technology guidelines but also offers ease of assembly and maintenance, making it an indispensable choice for engineers and technicians seeking quality and reliability in their projects.
Quick and tool free assembly simplifies installation processes
High contact density enables efficient data transmission
Robust shielding offers reliable performance under mechanical strain
Environmental compliance guarantees adherence to safety regulations
Widely compatible with proprietary accessories boosts system flexibility
High contact density enables efficient data transmission
Robust shielding offers reliable performance under mechanical strain
Environmental compliance guarantees adherence to safety regulations
Widely compatible with proprietary accessories boosts system flexibility