Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M25 Connector, Plug, Male, IP68, IP69K, QPD Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
518-993
Mfr. Part No.:
1423979
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Front Mount

Connector Size

M25

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68, IP69K

Series

QPD

COO (Country of Origin):
PL
The Phoenix Contact Panel Feed Through is an innovative and robust solution designed for efficient connectivity in varied industrial applications. Engineered for ease of use, it allows for quick and secure connections without the need to open devices, making it an ideal choice for installations requiring both reliability and speed. This device features advanced mechanical coding to safeguard against mismatched connections, enhancing safety during operation. With a durable housing that meets high protection ratings, it is well-suited for demanding environments.

Versatile cable diameter range accommodates various wiring requirements
Constructed from halogen free materials promoting safer use
Designed for easy front mounting simplifying installation processes