Phoenix Contact Connector, 3 Contacts, Screw, Plug, Male, IP66, IP68, IP69, ArcZero Series
- RS Stock No.:
- 518-963
- Mfr. Part No.:
- 1453450
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£34.36
(exc. VAT)
£41.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £34.36 |
10 + | £31.61 |
*price indicative
- RS Stock No.:
- 518-963
- Mfr. Part No.:
- 1453450
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 3 | |
Mounting Type | Screw | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP66, IP68, IP69 | |
Series | ArcZero | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Screw | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69 | ||
Series ArcZero | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is engineered for robust performance in DC-Grids, making it an ideal choice for various applications. Designed with the user's needs in mind, it features a durable build that withstands extreme environmental conditions, ensuring reliability under load. Its black housing not only provides visual appeal but also aligns with safety standards. With an innovative screw connection method, this connector facilitates easy installation and secure connections. It allows for safe operation during both connection and disconnection, making it a valuable component in any electrical setup. The technical specifications support a wide conductor cross-section, enhancing versatility while ensuring effective performance at rated current and voltage levels. This product stands out for its combination of efficiency and resilience, making it a standout option for professionals seeking dependable connectivity solutions.
Facilitates quick disconnection of flying leads for efficient maintenance
Offers safe connection and disconnection under load conditions
Robust design ensures longevity even in challenging outdoor environments
Provides versatility with compatibility for various conductor sizes
Meets a range of international safety and performance standards
Designed to operate effectively across an extensive temperature range
Offers safe connection and disconnection under load conditions
Robust design ensures longevity even in challenging outdoor environments
Provides versatility with compatibility for various conductor sizes
Meets a range of international safety and performance standards
Designed to operate effectively across an extensive temperature range