Phoenix Contact Industrial Circular Connectors, 4 Contacts, M12 Connector, Plug, Male, SACC Series

Bulk discount available

Subtotal (1 unit)*

£18.91

(exc. VAT)

£22.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£18.91
10 +£17.40

*price indicative

RS Stock No.:
518-950
Mfr. Part No.:
1438165
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Circular Connector is designed for reliable connectivity in challenging environments. Featuring a universal, four position shielding system, it offers robust performance through a push pull mechanism that ensures secure and quick connections. The connector is crafted from high quality zinc die cast, making it not only durable but resistant to corrosion. Its compact design allows for easy integration into systems requiring tight spatial constraints, while its environmentally friendly materials comply with EU RoHS standards. Ideal for various applications across industries, the connector excels in installations ranging from automation to transportation, ensuring consistent functionality under extreme conditions.

Offers intuitive wire assignment through colour coded identification
Incorporates an innovative push in technology for effortless conductor insertion
Maintains secure connections even in high vibration environments
Complies with stringent fire protection regulations
Facilitates easy routing of cables with consideration for bending radii
Crafted to meet rigorous standards for shock and vibration resistance