Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M58 Connector, Plug, Male, IP67, SL Series

Subtotal (1 unit)*

£418.86

(exc. VAT)

£502.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£418.86

*price indicative

RS Stock No.:
518-899
Mfr. Part No.:
1607500
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M58

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SL

COO (Country of Origin):
DE
The Phoenix Contact Coupler Connector is expertly designed for industrial applications, offering a robust solution for reliable connectivity. The straight configuration features a screw locking mechanism and is well suited for environments requiring high levels of protection against dust and water. Constructed to IP67 standards, it ensures durability and performance even in challenging conditions. This connector supports a wide range of cable diameters, catering to various installation needs while maintaining exceptional electrical integrity. Its thoughtful design incorporates crimp connections, ensuring a secure and easy assembly, making it a practical choice for professionals in need of a dependable connector.

Ensures reliable energy transmission in demanding environments
Integrates a screw locking mechanism for enhanced connection security
Supports a diverse range of cable diameters for flexible installations
Facilitates quick and efficient assembly with crimp connection technology
Ideal for applications in control cabinet engineering and automation

Related links