Phoenix Contact Circular Connector, 17 Contacts, Feed Through, Socket, Female, TU Series

Subtotal (1 pack of 10 units)*

£684.60

(exc. VAT)

£821.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£684.60£68.46

*price indicative

RS Stock No.:
518-365
Mfr. Part No.:
1606000
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Feed Through

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Series

TU

COO (Country of Origin):
DE
The Phoenix Contact Front panel feed through connector is designed for seamless integration into various applications, ensuring excellent connectivity and enabling efficient signal transmission. Its robust construction and bayonet locking mechanism guarantee secure connections, making it an ideal choice for industries requiring reliability and precision. With a cable diameter range tailored to suit diverse installations and the ability to accommodate multiple signal connections, this product demonstrates versatility in usage while maintaining superior performance standards.

Bayonet locking enhances security and stability in connections
Supports a wide range of cable diameters for versatile application
Constructed for excellence with superior materials to ensure durability
Optimised for quick and efficient installation with crimp connections
Designed to withstand varied ambient conditions for reliable performance