Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series

Subtotal (1 pack of 50 units)*

£684.00

(exc. VAT)

£820.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£684.00£13.68

*price indicative

RS Stock No.:
518-083
Mfr. Part No.:
1401110
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Device Connector Front Mounting is designed for universal signal applications. The connector has a robust construction with a TPE litz wire cable, 1 meters in length, and is suitable for use in harsh environments with protection ratings of IP65 and IP67.

5 position female
Front mounting M16 x 1.5
cable length is 1 m
Conductor cross section 0.34 mm sq