Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF-7EP1N8AC0DUX Series
- RS Stock No.:
- 517-642
- Mfr. Part No.:
- 1242227
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£75.96
(exc. VAT)
£91.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.96 |
*price indicative
- RS Stock No.:
- 517-642
- Mfr. Part No.:
- 1242227
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF-7EP1N8AC0DUX | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF-7EP1N8AC0DUX | ||
- COO (Country of Origin):
- DE
The Phoenix Contact rear panel feed-through is meticulously engineered to deliver robust performance in demanding industrial environments. Designed with a straight screw locking mechanism, it ensures secure connections while maintaining optimal shielded performance. The versatile M23 connector accommodates various cable diameters, making it adaptable to diverse installation requirements. Additionally, its lead-free composition meets RoHS II standards, ensuring compliance with environmental regulations. With high current capacity and protection ratings, this product is tailored for applications where both reliability and safety are paramount.
Offers consistent EMC protection for dependable connectivity
Configured for straightforward crimp connections enhancing assembly durability
Supports flexible application across different cable diameters
Engineered for harsh conditions ensuring sustained performance
Designed for easy maintenance and replacement to minimise downtime
Lightweight yet robust construction allows for efficient handling and installation
Configured for straightforward crimp connections enhancing assembly durability
Supports flexible application across different cable diameters
Engineered for harsh conditions ensuring sustained performance
Designed for easy maintenance and replacement to minimise downtime
Lightweight yet robust construction allows for efficient handling and installation
