Phoenix Contact Circular Connector, Front Mount, M25 Connector, IP68, IP69K
- RS Stock No.:
- 517-294
- Mfr. Part No.:
- 1640650
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£79.44
(exc. VAT)
£95.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £79.44 | £7.944 |
*price indicative
- RS Stock No.:
- 517-294
- Mfr. Part No.:
- 1640650
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Mounting Type | Front Mount | |
Connector Size | M25 | |
IP Rating | IP68, IP69K | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through is designed for external panel mounting and features a manual solder/slip-on connection with a 2.8 x 0.8 mm pin configuration. It supports 4 positions, making it suitable for applications that require multiple connections in a compact space. The QUICKON technology ensures quick and secure installation, making it ideal for use in control panels, electrical enclosures, and industrial setups.
Degree of pollution 3
Rated surge voltage 4 kV
PA housing
Rated surge voltage 4 kV
PA housing