Phoenix Contact Connector, 5 Contacts, Cable Mount, Socket, Female, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 509-856
- Mfr. Part No.:
- 1309421
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-856
- Mfr. Part No.:
- 1309421
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP66, IP68, IP69 | |
Series | PRC 20 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact coupler connector from the PRC 20 series delivers exceptional performance in compact environments. With an innovative design, this installation connector is tailored for efficient current transmission up to 20 A, making it an ideal solution for demanding applications. Its robust construction ensures reliability even in extreme conditions, while the clever Duo-Unlock technology enhances flexibility during installation and maintenance. The connector's screw connection method facilitates straightforward handling, allowing for swift and error-free setup. Designed for durability, it features high-grade materials and a sophisticated safety profile, ensuring compliance with international standards. This product is perfect for professionals who value space efficiency without compromising on performance.
Compact design optimises space on the device front
Duo-Unlock technology offers enhanced installation flexibility
Built to withstand extreme environmental conditions
Utilises proven crimp or screw connection technology for ease of use
Features mechanical and colour coding for quick identification
Robust protection ratings ensure longevity in harsh settings
Halogen-free materials contribute to a safer application environment
Offers a wide temperature range for versatile application use
Duo-Unlock technology offers enhanced installation flexibility
Built to withstand extreme environmental conditions
Utilises proven crimp or screw connection technology for ease of use
Features mechanical and colour coding for quick identification
Robust protection ratings ensure longevity in harsh settings
Halogen-free materials contribute to a safer application environment
Offers a wide temperature range for versatile application use