Phoenix Contact Connector, 6 Contacts, Thread Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 509-809
- Mfr. Part No.:
- 1241896
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-809
- Mfr. Part No.:
- 1241896
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 6 | |
Mounting Type | Thread Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | SF | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Thread Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed to meet rigorous industrial standards, providing reliable connections for a variety of applications. With its straight short form factor and a robust M23 interface, it ensures optimal performance under demanding conditions. Engineered to offer superior protection, it is shielded and boasts an IP67 degree of protection, making it ideal for outdoor environments. The connector accommodates a cable diameter range of 11 mm to 14 mm, facilitating flexible installations.
Offers consistent EMC protection for efficient signal integrity
Compatible with a variety of cable diameters for versatile use
Temperature resistant design caters to a wide operational temperature range
Regular inspection of components is encouraged to maintain safety and functionality
Supports applications in plant controller and electrical device engineering
Designed for easy installation by electrically qualified personnel
Compatible with a variety of cable diameters for versatile use
Temperature resistant design caters to a wide operational temperature range
Regular inspection of components is encouraged to maintain safety and functionality
Supports applications in plant controller and electrical device engineering
Designed for easy installation by electrically qualified personnel