Phoenix Contact Circular Connector, 4 Contacts, Plug-In, M12 Connector, Plug, Male, IP65, IP67, VS Series
- RS Stock No.:
- 509-804
- Mfr. Part No.:
- 1239238
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-804
- Mfr. Part No.:
- 1239238
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Plug-In | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP65, IP67 | |
Series | VS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series VS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting is expertly designed for seamless integration within industrial applications, ensuring reliable and efficient connectivity. Built to withstand the rigours of daily use, it features Sercos CAT5 performance, making it an ideal choice for high performance automation systems. The robust design is complemented by a durable PVC outer sheath, offering exceptional resistance to environmental influences. Additionally, its unique straight pin configuration ensures hassle free installation.
Preassembled for immediate deployment without additional configuration
Lead free construction complying with RoHS II standards
Offers high transmission safety with EMC nut compatibility
Designed for reliability with a minimum bending radius for flexible installations
Lead free construction complying with RoHS II standards
Offers high transmission safety with EMC nut compatibility
Designed for reliability with a minimum bending radius for flexible installations