Phoenix Contact Industrial Circular Connectors, 5 Contacts, Cable Mount, Socket, IP65, IP67, IP69K, QPD Series
- RS Stock No.:
- 498-215
- Mfr. Part No.:
- 1002892
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£507.75
(exc. VAT)
£609.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £507.75 | £20.31 |
*price indicative
- RS Stock No.:
- 498-215
- Mfr. Part No.:
- 1002892
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
IP Rating | IP65, IP67, IP69K | |
Series | QPD | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
IP Rating IP65, IP67, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Installation Connector is designed for efficiency and reliability in various industrial applications. Featuring a robust construction with an innovative QUICKON fast connection, the connector significantly reduces installation time, allowing for swift on site assembly. The meticulous engineering ensures a secure and safe electrical connection, with mechanical coding that prevents mismatching. With a degree of protection reaching IP68 and IP69K, this connector withstands harsh environmental conditions, making it suitable for diverse settings, including automation and control cabinet manufacturing. Its superior material specifications guarantee longevity and performance, while the straightforward maintenance process enhances operational uptime.
Mechanical coding provides a safer connection and prevents mismatches
Robust housing designed for varied applications ensures durability
Easy to maintain allowing for quick device replacement
Manufactured to comply with stringent international standards for safety
Temperature resistance ensures operational reliability across a wide range
Supports a variety of conductor cross sections for flexible application
Robust housing designed for varied applications ensures durability
Easy to maintain allowing for quick device replacement
Manufactured to comply with stringent international standards for safety
Temperature resistance ensures operational reliability across a wide range
Supports a variety of conductor cross sections for flexible application