Phoenix Contact Circular Connectors, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP66, IP68, IP69K, M23 Series

Bulk discount available

Subtotal (1 unit)*

£18.56

(exc. VAT)

£22.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£18.56
10 +£17.08

*price indicative

RS Stock No.:
497-950
Mfr. Part No.:
1628876
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP66, IP68, IP69K

Series

M23

COO (Country of Origin):
DE
The Phoenix Contact M23 PRO series straight short cable connector with a shielded design for enhanced signal integrity. Features a screw locking mechanism for secure mating. Equipped with pin-type contacts and a crimp connection for reliable termination. Suitable for industrial applications requiring robust and durable connectivity.

Solutions with cross-manufacturer compatibility for standard and fast locking systems
Reliable under the harshest conditions: cable connectors with vibration brake
Modern, consistent design for highly convenient operation