Phoenix Contact Connector, 12 Contacts, Thread Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 497-935
- Mfr. Part No.:
- 1622047
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£11.88
(exc. VAT)
£14.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £11.88 |
10 + | £10.93 |
*price indicative
- RS Stock No.:
- 497-935
- Mfr. Part No.:
- 1622047
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 12 | |
Mounting Type | Thread Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Thread Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for robust connectivity in various applications. This circular connector stands out with its exceptional durability and versatility. It features a straight design and is shielded to protect against electromagnetic interference, ensuring reliable performance even in challenging environments. With a screw locking mechanism, it provides a secure connection, making it ideal for industrial applications. Its compatibility with a diverse range of cable diameters enhances flexibility in installation.
Screw locking mechanism ensures a secure and stable connection
Compatible with a range of cable diameters for flexible installation
Suitable for various industries enhancing its versatility in applications
Constructed from high quality materials for enhanced durability
IP67 rated providing protection against dust and water ingress
Optimised for quick and efficient connectivity in industrial environments
Compatible with a range of cable diameters for flexible installation
Suitable for various industries enhancing its versatility in applications
Constructed from high quality materials for enhanced durability
IP67 rated providing protection against dust and water ingress
Optimised for quick and efficient connectivity in industrial environments