Phoenix Contact Connector, 3 Contacts, Front Mount, Socket, Female, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 497-802
- Mfr. Part No.:
- 1313312
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£10.74
(exc. VAT)
£12.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £10.74 |
10 + | £9.88 |
*price indicative
- RS Stock No.:
- 497-802
- Mfr. Part No.:
- 1313312
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 3 | |
Mounting Type | Front Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP66, IP68, IP69 | |
Series | PRC 20 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Front Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Device connector front mounting from the range of PRC 20 is designed to streamline electrical connections within various applications. Its compact size enables efficient space management while supporting reliable current transmission of up to 20 A. The product showcases a robust construction suitable for harsh environments, ensuring longevity and performance excellence. With an intuitive design, it simplifies installation and maintenance through its Duo-Unlock technology, allowing for flexibility in connections. Additionally, its effective color and mechanical coding features enhance the ease of use and accuracy during setup, making it an ideal choice for demanding installations.
Compact design optimizes space with high current capabilities
Duo Unlock technology offers flexibility and ease during installation
Durably constructed for reliable performance in extreme conditions
Simplified handling with proven connection methods
Mechanical and color coding ensures quick and accurate installation
Duo Unlock technology offers flexibility and ease during installation
Durably constructed for reliable performance in extreme conditions
Simplified handling with proven connection methods
Mechanical and color coding ensures quick and accurate installation