Phoenix Contact Connector, 3 Contacts, Front Mount, Plug, Male, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 497-800
- Mfr. Part No.:
- 1313306
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£10.74
(exc. VAT)
£12.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £10.74 |
10 + | £9.88 |
*price indicative
- RS Stock No.:
- 497-800
- Mfr. Part No.:
- 1313306
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 3 | |
Mounting Type | Front Mount | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP66, IP68, IP69 | |
Series | PRC 20 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Front Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact device connector boasts a compact design ideal for front mounting applications, delivering exceptional performance when space is at a premium. Engineered to handle substantial current transmission of up to 20 A, it ensures efficiency without compromising on reliability. The innovative duo-unlock technology enhances installation flexibility, making it a valuable choice for diverse operational environments. With robust construction that withstands extreme ambient conditions, this connector is designed for durability and longevity in challenging settings. Its user-friendly features, including mechanical and colour coding, simplify installation and enhance startup accuracy, catering to professionals who value efficiency and precision.
Duo-unlock technology facilitates effortless installation and maintenance
Compact design optimises space while ensuring high current transmission
Mechanical coding reduces installation errors and ensures reliability
High degrees of protection allow reliable operation under harsh conditions
Suitable for a wide variety of applications with flexible connection methods
Compact design optimises space while ensuring high current transmission
Mechanical coding reduces installation errors and ensures reliability
High degrees of protection allow reliable operation under harsh conditions
Suitable for a wide variety of applications with flexible connection methods